
TXR40AB45-2207AI | |
|---|---|
DigiKey Part Number | TXR40AB45-2207AI-ND |
Manufacturer | |
Manufacturer Product Number | TXR40AB45-2207AI |
Description | CONN BACKSHELL ADPT SZ23 H M34 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter M34x1 23, H |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Diameter - Outside | 1.575" (40.00mm) | |
Shell Size - Insert | 23, H | |
Thread Size | M34x1 | |
Cable Exit | 45° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Shielded | |
Color | Olive Drab | |
Features | Tinel Lock | |
Ingress Protection | Environment Resistant | |
Includes | 4 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 1 Tinel Ring | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₱14,793.70880 | ₱739,685.44 |

