Olive Drab Connector Backshell, Heat Shrink Adapter 1 5/16-18 UNEF 22
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXR54AB00-2208AI

DigiKey Part Number
A144797-ND
Manufacturer
Manufacturer Product Number
TXR54AB00-2208AI
Description
CONN BACKSH ADPT SZ22 1 5/16-18
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Olive Drab Connector Backshell, Heat Shrink Adapter 1 5/16-18 UNEF 22
Datasheet
 Datasheet
EDA/CAD Models
TXR54AB00-2208AI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Type
Backshell, Heat Shrink Adapter
Cable Opening
-
Diameter - Outside
1.468" (37.29mm)
Shell Size - Insert
22
Thread Size
1 5/16-18 UNEF
Cable Exit
180°
Material
Aluminum Alloy
Plating
Cadmium
Shielding
Shielded
Color
Olive Drab
Features
Tinel Lock
Ingress Protection
-
Includes
3 pcs - 1 Backshell, 1 Braid, 1 Tinel Ring
Material Flammability Rating
-
For Use With/Related Products
MIL-C-5015G MS3400 Series, MIL-C-81703 Series III, MIL-DTL-26482 Series II, MIL-DTL-83723 Series I, III
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱10,150.89000₱10,150.89
10₱8,629.21200₱86,292.12
25₱8,089.55800₱202,238.95
50₱7,704.05500₱385,202.75
Manufacturers Standard Package