
1-1571095-1 | |
|---|---|
DigiKey Part Number | 450-1666-ND |
Manufacturer | |
Manufacturer Product Number | 1-1571095-1 |
Description | SWITCH ROCKER SPST 20A 125V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking O I |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 36.60mm x 21.20mm |
Circuit | Operating Temperature -20°C ~ 85°C |
Switch Function | Mechanical Life 100,000 Cycles |
Current Rating (Amps) | Electrical Life 6,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱431.14000 | ₱431.14 |
| 10 | ₱372.24700 | ₱3,722.47 |
| 25 | ₱351.01160 | ₱8,775.29 |
| 50 | ₱335.74300 | ₱16,787.15 |
| 100 | ₱321.11740 | ₱32,111.74 |
| 250 | ₱302.71648 | ₱75,679.12 |
| 500 | ₱289.47494 | ₱144,737.47 |
| 1,000 | ₱276.78900 | ₱276,789.00 |

