Dip Switch SPST 4 Position Through Hole Standard Actuator
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825002-6

DigiKey Part Number
1825002-6-ND
Manufacturer
Manufacturer Product Number
1825002-6
Description
SWITCH STANDARD DIP SPST
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 4 Position Through Hole Standard Actuator
Datasheet
 Datasheet
EDA/CAD Models
1825002-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST
Number of Positions
4
Actuator Type
Standard
Actuator Level
Flush, Recessed
Mounting Type
Through Hole
Washable
Yes
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
7,000₱46.26958₱323,887.06