
1825010-6 | |
|---|---|
DigiKey Part Number | 1825010-6-ND |
Manufacturer | |
Manufacturer Product Number | 1825010-6 |
Description | SWITCH SLIDE DPDT 300MA 115V |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1825010-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Shorting (MBB) | |
Switch Function | On-On | |
Current Rating (Amps) | 300mA (AC) | |
Voltage Rating - AC | 115 V | |
Actuator Type | Standard | |
Actuator Length | 2.79mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Features | - | |
Operating Temperature | -40°C ~ 80°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | 2.79mm | |
Mechanical Life | 15,000 Cycles | |
Electrical Life | 15,000 Cycles | |
Operating Force | 950gf | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱895.04000 | ₱895.04 |
| 10 | ₱740.56400 | ₱7,405.64 |
| 51 | ₱647.91569 | ₱33,043.70 |
| 102 | ₱613.92549 | ₱62,620.40 |
| 255 | ₱574.17176 | ₱146,413.80 |
| 510 | ₱547.91371 | ₱279,435.99 |
| 1,020 | ₱524.76570 | ₱535,261.01 |



