
1825603-2 | |
|---|---|
DigiKey Part Number | 450-1550-ND |
Manufacturer | |
Manufacturer Product Number | 1825603-2 |
Description | PUSHBUTTON FULL BOOT RED |
Customer Reference | |
Detailed Description | Pushbutton, Full Boot Silicone Rubber Red MSPF, MPG Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Pushbutton, Full Boot | |
For Use With/Related Products | MSPF, MPG Series | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | 15/32-32 NS-2B | |
Size / Dimension | 0.570" (14.48mm) Height | |
Actuator Diameter | - | |
Color | Red | |
Material | Silicone Rubber | |
Operating Temperature | - | |
Ingress Protection | Splash Proof | |
Base Product Number |










