
2-1825137-6 | |
|---|---|
DigiKey Part Number | 2-1825137-6-ND |
Manufacturer | |
Manufacturer Product Number | 2-1825137-6 |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 5.08mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Nickel Plated | |
Electrical Life | 6,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱365.64000 | ₱365.64 |
| 10 | ₱315.79400 | ₱3,157.94 |
| 25 | ₱297.77400 | ₱7,444.35 |
| 50 | ₱284.82760 | ₱14,241.38 |
| 100 | ₱272.42930 | ₱27,242.93 |
| 300 | ₱253.82593 | ₱76,147.78 |
| 500 | ₱245.59850 | ₱122,799.25 |
| 1,000 | ₱234.84138 | ₱234,841.38 |

