



2-1825955-6 | |
|---|---|
DigiKey Part Number | 450-1641-ND |
Manufacturer | |
Manufacturer Product Number | 2-1825955-6 |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2-1825955-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 13.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | Grounding Pin | |
Operating Temperature | -35°C ~ 85°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 0.10mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.91000 | ₱11.91 |
| 10 | ₱10.54000 | ₱105.40 |
| 25 | ₱9.90920 | ₱247.73 |
| 100 | ₱8.89680 | ₱889.68 |
| 250 | ₱8.25364 | ₱2,063.41 |
| 750 | ₱7.52871 | ₱5,646.53 |
| 1,500 | ₱7.10829 | ₱10,662.43 |
| 3,000 | ₱6.72002 | ₱20,160.06 |
| 5,250 | ₱6.43163 | ₱33,766.06 |

