



2416049-2 | |
|---|---|
DigiKey Part Number | 450-2416049-2-ND |
Manufacturer | |
Manufacturer Product Number | 2416049-2 |
Description | PBES22 40 LED 6V AC/DC 11MA 000 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch SPST-NC Panel Mount, Front Push-Lock, Turn-Reset |
Datasheet | Datasheet |
EDA/CAD Models | 2416049-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Pull or Twist | |
Circuit | SPST-NC | |
Switch Function | On-Off | |
Features | Push-Lock, Turn-Reset | |
Current Rating (Amps) | 10A (AC), 8A (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 24 V | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 70°C | |
Illumination Voltage (Nominal) | 6 VDC | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,532.22000 | ₱1,532.22 |
| 5 | ₱1,336.54000 | ₱6,682.70 |
| 10 | ₱1,260.13800 | ₱12,601.38 |
| 30 | ₱1,147.66733 | ₱34,430.02 |
| 50 | ₱1,098.75700 | ₱54,937.85 |
| 100 | ₱1,035.59830 | ₱103,559.83 |

