



3-1571986-4 | |
|---|---|
DigiKey Part Number | 450-1519-ND |
Manufacturer | |
Manufacturer Product Number | 3-1571986-4 |
Description | SWITCH ROCKER SPDT 5A 120V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 5A (AC/DC) 120 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Standard V) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | Rectangular - 15.24mm x 12.70mm | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Mechanical Life | - | |
Electrical Life | 6,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱397.79000 | ₱397.79 |
| 10 | ₱343.54400 | ₱3,435.44 |
| 25 | ₱323.97600 | ₱8,099.40 |
| 50 | ₱309.89820 | ₱15,494.91 |
| 100 | ₱296.39820 | ₱29,639.82 |
| 300 | ₱276.15520 | ₱82,846.56 |
| 500 | ₱267.20086 | ₱133,600.43 |
| 1,000 | ₱255.49272 | ₱255,492.72 |

