



35-210-050-R-900 | |
|---|---|
DigiKey Part Number | 450-35-210-050-R-900-ND |
Manufacturer | |
Manufacturer Product Number | 35-210-050-R-900 |
Description | BATTERY DISCONNECTOR 35-210-050- |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position SPST-NO 200A (DC) Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 35-210-050-R-900 Models |
Category | Current Rating (Amps) 200A (DC) |
Manufacturer TE Connectivity ALCOSWITCH Switches | Voltage Rating - DC 32 V |
Series | Illumination Non-Illuminated |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Style Stud |
Type Battery Disconnect | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit SPST-NO | Features Long Lever |
Number of Positions 2 | Operating Temperature -40°C ~ 85°C |
Switch Function Off-On | Depth Behind Flange 50.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | ₱5,238.41500 | ₱62,860.98 |

