



AV2221E124Q04 | |
|---|---|
DigiKey Part Number | 450-2364-ND |
Manufacturer | |
Manufacturer Product Number | AV2221E124Q04 |
Description | SWITCH PUSHBUTTON DPDT 3A 250V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, White | |
Illumination Voltage (Nominal) | 24 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.20mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,474.46000 | ₱1,474.46 |
| 10 | ₱1,272.10700 | ₱12,721.07 |
| 25 | ₱1,199.33720 | ₱29,983.43 |
| 50 | ₱1,146.98060 | ₱57,349.03 |
| 100 | ₱1,096.80980 | ₱109,680.98 |
| 300 | ₱1,021.57033 | ₱306,471.10 |
| 500 | ₱988.28108 | ₱494,140.54 |

