



AV2221E312Q04 | |
|---|---|
DigiKey Part Number | 450-2365-ND |
Manufacturer | |
Manufacturer Product Number | AV2221E312Q04 |
Description | SWITCH PUSHBUTTON DPDT 3A 250V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.20mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,413.12000 | ₱1,413.12 |
| 10 | ₱1,219.64400 | ₱12,196.44 |
| 25 | ₱1,149.86280 | ₱28,746.57 |
| 50 | ₱1,099.67420 | ₱54,983.71 |
| 100 | ₱1,051.57560 | ₱105,157.56 |
| 300 | ₱979.45060 | ₱293,835.18 |
| 500 | ₱947.54530 | ₱473,772.65 |


