



AV2510E712Q04 | |
|---|---|
DigiKey Part Number | 450-2501-ND |
Manufacturer | |
Manufacturer Product Number | AV2510E712Q04 |
Description | SWITCH PUSHBUTTON SPDT 3A 250V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 25.20mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,672.76000 | ₱1,672.76 |
| 10 | ₱1,443.19400 | ₱14,431.94 |
| 25 | ₱1,360.62240 | ₱34,015.56 |
| 50 | ₱1,301.19140 | ₱65,059.57 |
| 100 | ₱1,244.26150 | ₱124,426.15 |
| 300 | ₱1,158.86087 | ₱347,658.26 |
| 500 | ₱1,121.08472 | ₱560,542.36 |

