
EDS02SGRSTR04Q | |
|---|---|
DigiKey Part Number | 450-2559-2-ND - Tape & Reel (TR) 450-2559-1-ND - Cut Tape (CT) 450-2559-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDS02SGRSTR04Q |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.134" (3.40mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Body Material | Polyamide (PA), Nylon | |
Length | 0.196" (4.98mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱153.04000 | ₱153.04 |
| 10 | ₱128.74700 | ₱1,287.47 |
| 25 | ₱119.40960 | ₱2,985.24 |
| 100 | ₱106.35030 | ₱10,635.03 |
| 250 | ₱98.69580 | ₱24,673.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | ₱89.45733 | ₱80,511.60 |
| 1,800 | ₱85.17801 | ₱153,320.42 |
| 2,700 | ₱82.90198 | ₱223,835.35 |
| 4,500 | ₱80.26334 | ₱361,185.03 |
| 6,300 | ₱78.65969 | ₱495,556.05 |

