
EDSP06SGLNNTR04 | |
|---|---|
DigiKey Part Number | 450-2573-2-ND - Tape & Reel (TR) 450-2573-1-ND - Cut Tape (CT) 450-2573-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDSP06SGLNNTR04 |
Description | SWITCH PIANO DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | EDSP06SGLNNTR04 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 6 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Piano | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.197" (5.00mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Body Material | Polyamide (PA), Nylon | |
Length | 0.596" (15.14mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱231.05000 | ₱231.05 |
| 10 | ₱193.35900 | ₱1,933.59 |
| 25 | ₱179.19800 | ₱4,479.95 |
| 100 | ₱159.68930 | ₱15,968.93 |
| 250 | ₱148.38908 | ₱37,097.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | ₱137.32656 | ₱96,128.59 |
| 1,400 | ₱130.84879 | ₱183,188.31 |
| 2,100 | ₱127.40836 | ₱267,557.56 |
| 3,500 | ₱123.42486 | ₱431,987.01 |
| 4,900 | ₱121.00597 | ₱592,929.25 |

