Parametric Equivalent
Direct

FSM14J | |
|---|---|
DigiKey Part Number | 450-1149-ND |
Manufacturer | |
Manufacturer Product Number | FSM14J |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FSM14J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 13.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -35°C ~ 85°C | |
Actuator Material | Acetal | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |



