FSM16J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity ALCOSWITCH Switches
In Stock: 24,461
Unit Price: ₱13.10000
Datasheet

Direct


E-Switch
In Stock: 18,962
Unit Price: ₱19.65000
Datasheet
Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSM16J

DigiKey Part Number
450-1142-ND
Manufacturer
Manufacturer Product Number
FSM16J
Description
SWITCH TACTILE SPST-NO 0.05A 24V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 24VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
17.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
6.00mm x 6.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
-
Operating Temperature
-35°C ~ 85°C
Actuator Material
Acetal
Switch Travel
0.25mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes