FSMRA2JA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 10,245
Unit Price: ₱12.51000
Datasheet
Image for FSMRA2JA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSMRA2JA

DigiKey Part Number
FSMRA2JA-ND
Manufacturer
Manufacturer Product Number
FSMRA2JA
Description
SWITCH TACTILE SPST-NO 0.05A 24V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 24VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
3.86mm
Actuator Orientation
Side Actuated
Termination Style
PC Pin
Outline
7.11mm x 6.60mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
260gf
Ingress Protection
-
Features
-
Operating Temperature
-20°C ~ 105°C
Actuator Material
Acetal
Switch Travel
0.30mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes