



PB6B2RS2M3CAL00 | |
|---|---|
DigiKey Part Number | 450-2696-ND |
Manufacturer | |
Manufacturer Product Number | PB6B2RS2M3CAL00 |
Description | SWITCH PUSH SPST-NO 125MA 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 125mA (AC), 200mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Round, Button, Domed | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 13.60mm Dia | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱451.39000 | ₱451.39 |
| 10 | ₱389.87400 | ₱3,898.74 |
| 25 | ₱367.63800 | ₱9,190.95 |
| 50 | ₱351.64280 | ₱17,582.14 |
| 100 | ₱336.32050 | ₱33,632.05 |
| 250 | ₱317.04896 | ₱79,262.24 |
| 500 | ₱303.17738 | ₱151,588.69 |
| 1,000 | ₱289.88702 | ₱289,887.02 |

