RAD1R102M6QES is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity ALCOSWITCH Switches
In Stock: 490
Unit Price: ₱369.21000
Datasheet
Rocker Switch DPDT 3A (AC/DC) 120 V Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAD1R102M6QES

DigiKey Part Number
450-2086-ND
Manufacturer
Manufacturer Product Number
RAD1R102M6QES
Description
SWITCH ROCKER DPDT 3A 120V
Customer Reference
Detailed Description
Rocker Switch DPDT 3A (AC/DC) 120 V Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole, Right Angle
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
120 V
Voltage Rating - DC
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Process Sealed
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 85°C
Approval Agency
-
Mechanical Life
30,000 Cycles
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes