
PRFDB1-16F-BG000 | |
|---|---|
DigiKey Part Number | 450-PRFDB1-16F-BG000-ND |
Manufacturer | |
Manufacturer Product Number | PRFDB1-16F-BG000 |
Description | SWITCH ROCKER DPST 16A 125V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Concave (Curved) |
Series | Color - Actuator/Cap Black |
Packaging Tray | Actuator Marking O - |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 30.20mm x 22.20mm |
Circuit | Operating Temperature -20°C ~ 85°C |
Switch Function | Approval Agency cULus |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱179.25000 | ₱179.25 |
| 10 | ₱154.83000 | ₱1,548.30 |
| 25 | ₱146.01680 | ₱3,650.42 |
| 50 | ₱139.68040 | ₱6,984.02 |
| 100 | ₱133.60640 | ₱13,360.64 |
| 250 | ₱125.97208 | ₱31,493.02 |
| 500 | ₱120.47798 | ₱60,238.99 |
| 1,000 | ₱115.21377 | ₱115,213.77 |

