
1-1102317-6 | |
|---|---|
DigiKey Part Number | 2266-1-1102317-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-1102317-6 |
Description | CONN HOOD SIDE ENTRY SZ8 PG29 |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG29 8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 8 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | PG29 | |
Size / Dimension | 4.724" L x 1.693" W x 2.756" H (120.00mm x 43.00mm x 70.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | - | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | ₱1,180.53000 | ₱4,722.12 |
| 20 | ₱1,158.30000 | ₱23,166.00 |









