
2-1102121-2 | |
|---|---|
DigiKey Part Number | 2266-2-1102121-2-ND |
Manufacturer | |
Manufacturer Product Number | 2-1102121-2 |
Description | CONN BASE BOTTOM ENTRY SZ2 |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 2 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | 2 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 3.189" L x 1.181" W x 1.102" H (81.00mm x 30.00mm x 28.00mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Aluminum Oxide | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ₱2,837.83500 | ₱5,675.67 |
| 8 | ₱2,785.77000 | ₱22,286.16 |
| 16 | ₱2,732.53500 | ₱43,720.56 |
| 30 | ₱2,680.47000 | ₱80,414.10 |
| 40 | ₱2,627.82000 | ₱105,112.80 |
| 50 | ₱2,101.90500 | ₱105,095.25 |









