1-111492-9 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 246
Unit Price: ₱22.63000
Datasheet
24 Position Rectangular Plug Connector IDC Gold 26-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-111492-9

DigiKey Part Number
1-111492-9-ND
Manufacturer
Manufacturer Product Number
1-111492-9
Description
CONN PLUG 24P IDC 26-28AWG GOLD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
24 Position Rectangular Plug Connector IDC Gold 26-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
1-111492-9 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Active
Connector Type
Plug
Contact Type
Male Pin
Number of Positions
24
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock/Eject Hooks
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
26-28 AWG
Features
Feed Through, Polarizing Key
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tray
QuantityUnit PriceExt Price
320₱627.27550₱200,728.16
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.