40 Position Receptacle Connector 0.031" (0.80mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Receptacle Connector 0.031" (0.80mm) Surface Mount Gold
Taking Commercial Drone Reliability to New Heights

1-1375870-8

DigiKey Part Number
A108988TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1-1375870-8
Description
CONN RCPT 40POS 0.031 GOLD SMD
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
40 Position Receptacle Connector 0.031" (0.80mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
1-1375870-8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Contact Type
Female Blade Socket
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
-
Mounting Type
Surface Mount
Termination
Fastening Type
Friction Lock
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Natural
Insulation Height
0.197" (5.00mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 85°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
Solder Retention
Current Rating (Amps)
-
Voltage Rating
30VAC
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
-
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
5.11µin (0.130µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₱1,223.55360₱1,835,330.40
Manufacturers Standard Package