1-1445055-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 797
Unit Price: ₱203.66000
Datasheet

Similar


WEC
In Stock: 416
Unit Price: ₱181.62760
Datasheet

Similar


WEC
In Stock: 704
Unit Price: ₱131.01000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: ₱149.94027
Datasheet
Connector Header Through Hole, Right Angle 11 position 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1445055-1

DigiKey Part Number
A30367-ND
Manufacturer
Manufacturer Product Number
1-1445055-1
Description
CONN HEADER R/A 11POS 3MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 11 position 0.118" (3.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
0.138" (3.50mm)
Overall Contact Length
-
Insulation Height
0.152" (3.85mm)
Contact Shape
Square
Contact Finish - Mating
Tin-Lead
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin-Lead
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Board Lock
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
250V
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes