
1-163081-1 | |
|---|---|
DigiKey Part Number | A134698TR-ND - Tape & Reel (TR) A134698CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-163081-1 |
Description | CONN PIN 16-18AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 16-18 AWG Signal, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-163081-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal, Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱60.15000 | ₱60.15 |
| 10 | ₱51.15300 | ₱511.53 |
| 25 | ₱47.92600 | ₱1,198.15 |
| 50 | ₱45.63920 | ₱2,281.96 |
| 100 | ₱43.45960 | ₱4,345.96 |
| 250 | ₱40.73460 | ₱10,183.65 |
| 500 | ₱38.78968 | ₱19,394.84 |
| 1,000 | ₱36.93767 | ₱36,937.67 |
| 2,500 | ₱34.83651 | ₱87,091.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱32.97307 | ₱164,865.35 |
| 10,000 | ₱31.40066 | ₱314,006.60 |
| 15,000 | ₱30.51608 | ₱457,741.20 |


