1-1658071-3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ₱729.66944
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ₱960.95504
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ₱793.81567
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ₱750.75774
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ₱1,023.52980
Datasheet
Image for 1-1658071-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1658071-3

DigiKey Part Number
1-1658071-3-ND
Manufacturer
Manufacturer Product Number
1-1658071-3
Description
CONN DIFF ARRAY RCP 84P SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
84 Position Connector Differential Pair Array, Female Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
1-1658071-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Active
Connector Type
Differential Pair Array, Female
Number of Positions
84
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Ground Bus (Plane)
Contact Finish
Gold
Contact Finish Thickness
Flash
Mated Stacking Heights
-
Height Above Board
0.120" (3.05mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tray
QuantityUnit PriceExt Price
252₱629.30171₱158,584.03
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.