
1-1719103-1 | |
|---|---|
DigiKey Part Number | 17-1-1719103-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-1719103-1 |
Description | PCB 2.8 TERMINAL SN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin Silver Solder Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-1719103-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Tab | |
Contact Termination | Solder | |
Wire Gauge | - | |
Contact Finish | Tin Silver | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱19.12726 | ₱57,381.78 |

