



1-1734248-6 | |
|---|---|
DigiKey Part Number | A100323TR-ND - Tape & Reel (TR) A100323CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-1734248-6 |
Description | CONN FPC VERT 16POS 1MM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1-1734248-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 16 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.217" (5.50mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA9T), Nylon 9T | |
Actuator Material | Polyamide (PA9T), Nylon 9T | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 125V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | Flash | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱158.40000 | ₱158.40 |
| 10 | ₱134.70200 | ₱1,347.02 |
| 25 | ₱126.22200 | ₱3,155.55 |
| 50 | ₱120.19580 | ₱6,009.79 |
| 100 | ₱114.44910 | ₱11,444.91 |
| 250 | ₱107.27812 | ₱26,819.53 |
| 500 | ₱102.15802 | ₱51,079.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱99.22936 | ₱99,229.36 |
| 2,000 | ₱94.49603 | ₱188,992.06 |
| 3,000 | ₱91.83344 | ₱275,500.32 |
| 5,000 | ₱88.58634 | ₱442,931.70 |

