MFR Recommended

1-1734595-3 | |
|---|---|
DigiKey Part Number | A134703TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-1734595-3 |
Description | CONN HEADER SMD 13POS 1MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 13 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1734595-3 Models |
Category | Contact Shape Square |
Mfr | Contact Finish - Mating Tin |
Series | Contact Finish Thickness - Mating 120.0µin (3.05µm) |
Packaging Tape & Reel (TR) | Contact Finish - Post Tin |
Part Status Obsolete | Contact Material Phosphor Bronze |
Connector Type | Insulation Material Polyamide (PA9T), Nylon 9T |
Contact Type Male Pin | Features Pick and Place, Solder Retention |
Pitch - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Insulation Color Ivory |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Style | Voltage Rating 50V |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 120.0µin (3.05µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical |
Termination Solder | Base Product Number |
Insulation Height 0.169" (4.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2473274-3 | TE Connectivity AMP Connectors | 0 | 17-1-2473274-3TR-ND | ₱116.85867 | MFR Recommended |


