



1-1735042-8 | |
|---|---|
DigiKey Part Number | 17-1-1735042-8TR-ND - Tape & Reel (TR) 17-1-1735042-8CT-ND - Cut Tape (CT) 17-1-1735042-8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-1735042-8 |
Description | CONN FFC FPC VERT 18POS 1MM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1-1735042-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 18 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.220" (5.59mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA), Nylon | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 125V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Beige | |
Actuator Color | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱42.88000 | ₱42.88 |
| 10 | ₱36.38500 | ₱363.85 |
| 25 | ₱34.11040 | ₱852.76 |
| 50 | ₱32.47860 | ₱1,623.93 |
| 100 | ₱30.93030 | ₱3,093.03 |
| 250 | ₱28.98896 | ₱7,247.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₱27.23743 | ₱21,789.94 |
| 1,600 | ₱25.93663 | ₱41,498.61 |
| 2,400 | ₱25.20503 | ₱60,492.07 |
| 4,000 | ₱24.31278 | ₱97,251.12 |
| 5,600 | ₱23.74269 | ₱132,959.06 |
| 8,000 | ₱23.15304 | ₱185,224.32 |

