Image for 1-1776298-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1776298-0

DigiKey Part Number
2266-1-1776298-0-ND
Manufacturer
Manufacturer Product Number
1-1776298-0
Description
CONN TERM STRIP 10CIRC 0.394"
Customer Reference
Detailed Description
10 Circuit 0.394" (10.00mm) Eurostyle Terminal Strip Connector Screws
Datasheet
 Datasheet
EDA/CAD Models
1-1776298-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Obsolete
Terminal Block Type
Eurostyle Terminal Strip
Number of Circuits
10
Number of Wire Entries
20
Pitch
0.394" (10.00mm)
Number of Rows
2
Current Rating (Amps)
30A
Voltage Rating
250V
Wire Gauge
12-24 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
Enclosed
Features
-
Color
Brown
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc, Non-Hexavalent Chromate
Mounting Type
Chassis, Panel
Operating Temperature
-50°C ~ 160°C
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 125
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate ₱2,382.00 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in PHP
Tray
QuantityUnit PriceExt Price
15₱319.18800₱4,787.82
75₱313.23307₱23,492.48
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.