


1-1939758-1 | |
|---|---|
DigiKey Part Number | 17-1-1939758-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1939758-1 |
Description | DYNAMIC D1100S REC HSG 12POS. X |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1939758-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱65.51000 | ₱65.51 |
| 10 | ₱55.50100 | ₱555.01 |
| 25 | ₱51.99920 | ₱1,299.98 |
| 50 | ₱49.49800 | ₱2,474.90 |
| 150 | ₱45.80587 | ₱6,870.88 |
| 300 | ₱43.61640 | ₱13,084.92 |
| 600 | ₱41.53315 | ₱24,919.89 |
| 1,050 | ₱39.92402 | ₱41,920.22 |
| 2,550 | ₱37.50179 | ₱95,629.56 |

