



1-1986712-5 | |
|---|---|
DigiKey Part Number | A104591-ND |
Manufacturer | |
Manufacturer Product Number | 1-1986712-5 |
Description | TERM BLK 15P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-1986712-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 15 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Horizontal with Board | |
Current | 16 A | |
Voltage | 300 V | |
Wire Gauge | 12-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | -40°C ~ 110°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Steel | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,018.15000 | ₱2,018.15 |
| 10 | ₱1,456.89100 | ₱14,568.91 |
| 25 | ₱1,311.17200 | ₱32,779.30 |
| 50 | ₱1,225.46760 | ₱61,273.38 |
| 100 | ₱1,157.37210 | ₱115,737.21 |
| 250 | ₱1,089.23144 | ₱272,307.86 |
| 500 | ₱1,050.73832 | ₱525,369.16 |

