
1-2069838-2 | |
|---|---|
DigiKey Part Number | 1-2069838-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-2069838-2 |
Description | ILM KIT, LGA115X |
Customer Reference | |
Detailed Description | Connector Backplate and Lever Kit For LGA1156 Sockets |
Datasheet | Datasheet |
EDA/CAD Models | 1-2069838-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Accessory Type | Backplate and Lever Kit | |
For Use With/Related Products | LGA1156 Sockets | |
Body Material | Steel | |
Body Finish | Nickel | |
Color | Silver | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Base Product Number |

