
1-2213231-1 | |
|---|---|
DigiKey Part Number | A123950-ND |
Manufacturer | |
Manufacturer Product Number | 1-2213231-1 |
Description | CONN SSL CONT LOCK 14-18AWG SCRW |
Customer Reference | |
Detailed Description | 14-18 AWG SSL Contact Lock with Sockets Screw Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2213231-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cable/Wire to Cable/Wire | |
Connector Type | Contact Lock with Sockets | |
Number of Positions | 5 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Pitch | - | |
Wire Gauge | 14-18 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Fastening Type | - | |
Housing Color | Black | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Voltage Rating | 400 V | |
Current Rating (Amps) | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,071.90000 | ₱1,071.90 |

