Connector Header Surface Mount 3 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2232829-3

DigiKey Part Number
17-1-2232829-3TR-ND - Tape & Reel (TR)
17-1-2232829-3CT-ND - Cut Tape (CT)
17-1-2232829-3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1-2232829-3
Description
SGI2.0 HEADER ASSEMBLY SMT 3P,KE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 3 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-2232829-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.252" (6.40mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
78.7µin (2.00µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
2A
Voltage Rating
50VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
78.7µin (2.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,956
Check for Additional Incoming Stock
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
900₱39.55972₱35,603.75
1,800₱37.67199₱67,809.58
2,700₱36.60957₱98,845.84
4,500₱35.31421₱158,913.95
6,300₱34.48626₱217,263.44
9,000₱33.63007₱302,670.63
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱63.72000₱63.72
10₱54.36900₱543.69
100₱46.19890₱4,619.89
Digi-Reel®
QuantityUnit PriceExt Price
1₱41.09000₱41.09
10₱35.90900₱359.09
* All Digi-Reel orders will add a ₱376.00 reeling fee.