
1-2232829-3 | |
|---|---|
DigiKey Part Number | 17-1-2232829-3TR-ND - Tape & Reel (TR) 17-1-2232829-3CT-ND - Cut Tape (CT) 17-1-2232829-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2232829-3 |
Description | SGI2.0 HEADER ASSEMBLY SMT 3P,KE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 3 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2232829-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.252" (6.40mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 78.7µin (2.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 2A | |
Voltage Rating | 50VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | ₱39.55972 | ₱35,603.75 |
| 1,800 | ₱37.67199 | ₱67,809.58 |
| 2,700 | ₱36.60957 | ₱98,845.84 |
| 4,500 | ₱35.31421 | ₱158,913.95 |
| 6,300 | ₱34.48626 | ₱217,263.44 |
| 9,000 | ₱33.63007 | ₱302,670.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱63.72000 | ₱63.72 |
| 10 | ₱54.36900 | ₱543.69 |
| 100 | ₱46.19890 | ₱4,619.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱41.09000 | ₱41.09 |
| 10 | ₱35.90900 | ₱359.09 |

