
1-2232979-3 | |
|---|---|
DigiKey Part Number | 17-1-2232979-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-2232979-3 |
Description | SGI2.0 PLUG ASSEMBLY 3P,KEY A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2232979-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.72000 | ₱10.72 |
| 10 | ₱9.23000 | ₱92.30 |
| 25 | ₱8.67040 | ₱216.76 |
| 50 | ₱8.26560 | ₱413.28 |
| 100 | ₱7.86660 | ₱786.66 |
| 250 | ₱7.37228 | ₱1,843.07 |
| 500 | ₱7.01856 | ₱3,509.28 |
| 2,200 | ₱6.32096 | ₱13,906.11 |
| 4,400 | ₱6.01915 | ₱26,484.26 |

