
1-2232979-5 | |
|---|---|
DigiKey Part Number | 17-1-2232979-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-2232979-5 |
Description | SGI2.0 PLUG ASSEMBLY 5P, KEY A,N |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Plug Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2232979-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.29000 | ₱14.29 |
| 10 | ₱12.32700 | ₱123.27 |
| 25 | ₱11.52880 | ₱288.22 |
| 50 | ₱10.98100 | ₱549.05 |
| 100 | ₱10.45100 | ₱1,045.10 |
| 250 | ₱9.79480 | ₱2,448.70 |
| 500 | ₱9.32672 | ₱4,663.36 |
| 1,400 | ₱8.67176 | ₱12,140.46 |
| 2,800 | ₱8.25746 | ₱23,120.89 |


