6 Rectangular Connectors - Housings Plug Natural 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2232979-6

DigiKey Part Number
17-1-2232979-6-ND
Manufacturer
Manufacturer Product Number
1-2232979-6
Description
SGI2.0 PLUG ASSEMBLY 6P, KEY A,N
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Plug Natural 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-2232979-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Natural
Features
-
Insulation Material
Thermoplastic
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,199
Check for Additional Incoming Stock
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱16.67000₱16.67
10₱14.29200₱142.92
25₱13.38680₱334.67
50₱12.73180₱636.59
100₱12.12440₱1,212.44
250₱11.36452₱2,841.13
500₱10.82142₱5,410.71
1,200₱10.17263₱12,207.16
3,600₱9.41337₱33,888.13
Manufacturers Standard Package