Similar

1-2325350-2 | |
|---|---|
DigiKey Part Number | 17-1-2325350-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-2325350-2 |
Description | CONN RCPT HSG 2POS |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | - | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |


