
1-2336678-2 | |
|---|---|
DigiKey Part Number | 17-1-2336678-2TR-ND - Tape & Reel (TR) 17-1-2336678-2CT-ND - Cut Tape (CT) 17-1-2336678-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2336678-2 |
Description | SGI2.0 RA SMT HEADER 2P,KEY A,NT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2336678-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.295" (7.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 78.7µin (2.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Glow Wire Compliant, Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | - | |
Voltage Rating | 50VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱66.70000 | ₱66.70 |
| 10 | ₱56.75100 | ₱567.51 |
| 100 | ₱48.24150 | ₱4,824.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | ₱42.76989 | ₱23,523.44 |
| 1,100 | ₱40.72841 | ₱44,801.25 |
| 1,650 | ₱39.57982 | ₱65,306.70 |
| 2,750 | ₱38.17891 | ₱104,992.00 |
| 3,850 | ₱37.28371 | ₱143,542.28 |
| 5,500 | ₱36.35777 | ₱199,967.74 |
| 13,750 | ₱34.08361 | ₱468,649.64 |

