
1-2350224-2 | |
|---|---|
DigiKey Part Number | 17-1-2350224-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-2350224-2 |
Description | CONN PLUG HSG 2POS 2.00MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2350224-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.74000 | ₱7.74 |
| 10 | ₱6.37200 | ₱63.72 |
| 25 | ₱5.95520 | ₱148.88 |
| 50 | ₱5.65720 | ₱282.86 |
| 100 | ₱5.38930 | ₱538.93 |
| 250 | ₱5.05224 | ₱1,263.06 |
| 500 | ₱4.80926 | ₱2,404.63 |
| 1,000 | ₱4.57940 | ₱4,579.40 |
| 2,500 | ₱4.29212 | ₱10,730.30 |

