



1-2360540-3 | |
|---|---|
DigiKey Part Number | 17-1-2360540-3TR-ND - Tape & Reel (TR) 17-1-2360540-3CT-ND - Cut Tape (CT) 17-1-2360540-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2360540-3 |
Description | SGI 1.25 HDR, 13P, VT, KEY A, NA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 13 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2360540-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Friction Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.232" (5.90mm) | |
Contact Shape | Square | |
Contact Finish - Mating | - | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA4T), Nylon 4T | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱44.66000 | ₱44.66 |
| 10 | ₱37.75500 | ₱377.55 |
| 100 | ₱32.06170 | ₱3,206.17 |
| 500 | ₱28.61616 | ₱14,308.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱27.24948 | ₱27,249.48 |
| 2,000 | ₱25.94892 | ₱51,897.84 |
| 3,000 | ₱25.21704 | ₱75,651.12 |
| 5,000 | ₱24.32463 | ₱121,623.15 |
| 7,000 | ₱23.75424 | ₱166,279.68 |
| 10,000 | ₱23.16424 | ₱231,642.40 |
| 25,000 | ₱21.71541 | ₱542,885.25 |

