
1-2475329-6 | |
|---|---|
DigiKey Part Number | 17-1-2475329-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-2475329-6 |
Description | D3950 REC 6POS 1ROW X KEY MARKED |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector Crimp Gold 14-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-2475329-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 6 | |
Pitch | 0.295" (7.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 14-22 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱773.55000 | ₱773.55 |
| 10 | ₱657.49200 | ₱6,574.92 |
| 25 | ₱616.27120 | ₱15,406.78 |
| 50 | ₱586.86520 | ₱29,343.26 |
| 100 | ₱558.85290 | ₱55,885.29 |
| 250 | ₱523.88756 | ₱130,971.89 |
| 500 | ₱498.90752 | ₱249,453.76 |
| 1,000 | ₱475.12384 | ₱475,123.84 |

