
1-2823109-0 | |
|---|---|
DigiKey Part Number | 17-1-2823109-0TR-ND - Tape & Reel (TR) 17-1-2823109-0CT-ND - Cut Tape (CT) 17-1-2823109-0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2823109-0 |
Description | 10P,2MM,BRK HDR,SRVT,SMD,0.76AU, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2823109-0 Models |
Category | Contact Length - Mating 0.157" (4.00mm) |
Mfr | Insulation Height 0.059" (1.50mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Features Pick and Place |
Number of Rows 1 | Operating Temperature -40°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 2A |
Mounting Type | Voltage Rating 125VAC/DC |
Termination Solder | Contact Finish Thickness - Post 30.0µin (0.76µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱175.67000 | ₱175.67 |
| 10 | ₱149.17300 | ₱1,491.73 |
| 100 | ₱126.76410 | ₱12,676.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 820 | ₱111.46017 | ₱91,397.34 |
| 1,640 | ₱106.14388 | ₱174,075.96 |
| 2,460 | ₱103.15246 | ₱253,755.05 |
| 4,100 | ₱99.50500 | ₱407,970.50 |
| 5,740 | ₱97.17357 | ₱557,776.29 |

