



1-2823591-1 | |
|---|---|
DigiKey Part Number | A124335-ND |
Manufacturer | |
Manufacturer Product Number | 1-2823591-1 |
Description | RF ANT 829MHZ/1.575GHZ MODULE |
Customer Reference | |
Detailed Description | RF ANTENNA GPS, GSM, WiMax™, WLAN Module N Type Female Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-2823591-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.575GHz, 2.2GHz, 5.5GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.56GHz ~ 1.61GHz, 1.71GHz ~ 2.7GHz, 4.9GHz ~ 6GHz | |
Antenna Type | Module | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Height (Max) | 4.055" (103.00mm) | |
Applications | GPS, GSM, WiMax™, WLAN | |
Base Product Number |

